Part Details for IRDC3847 by Infineon Technologies AG
Overview of IRDC3847 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRDC3847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRDC3847
|
Avnet Americas | IR3847 Synchronous Buck Regulator Design Kit - Boxed Product (Development Kits) (Alt: IRDC3847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
942-IRDC3847
|
Mouser Electronics | Power Management IC Development Tools IRDC3847 EVAL BRD 12V 1.2V 25A 600kHz RoHS: Compliant | 4 |
|
$32.7100 | Buy Now |
DISTI #
IRDC3847
|
Avnet Americas | IR3847 Synchronous Buck Regulator Design Kit - Boxed Product (Development Kits) (Alt: IRDC3847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |