Part Details for IRF331 by National Semiconductor Corporation
Overview of IRF331 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRF331
IRF331 CAD Models
IRF331 Part Data Attributes
|
IRF331
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF331
National Semiconductor Corporation
TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,5.5A I(D),TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF331
This table gives cross-reference parts and alternative options found for IRF331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6760 | 2N6760, TO3-3 | New England Semiconductor | IRF331 vs 2N6760 |
IRF331 | IRF331 | Texas Instruments | IRF331 vs IRF331 |
IRF330 | IRF330 | Microsemi Corporation | IRF331 vs IRF330 |
IRF330 | IRF330, TO3-3 | New England Semiconductor | IRF331 vs IRF330 |
IRF332 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Samsung Semiconductor | IRF331 vs IRF332 |
IRF332 | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,4.5A I(D),TO-204AA | National Semiconductor Corporation | IRF331 vs IRF332 |
IRF330 | IRF330 | Silicon Transistor Corporation | IRF331 vs IRF330 |
IRF331 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Samsung Semiconductor | IRF331 vs IRF331 |
2N6760 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | IRF331 vs 2N6760 |