Datasheets
IRF331 by:
Texas Instruments

IRF331

Part Details for IRF331 by Texas Instruments

Results Overview of IRF331 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

IRF331 Information

IRF331 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

IRF331 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF331 Part Data Attributes

IRF331 Texas Instruments
Buy Now Datasheet
Compare Parts:
IRF331 Texas Instruments IRF331
Rohs Code No
Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code Unknown
ECCN Code EAR99
Configuration Single
Drain Current-Max (ID) 5.5 A
FET Technology Metal-Oxide Semiconductor
JESD-609 Code e0
Number of Elements 1
Operating Mode Enhancement Mode
Operating Temperature-Max 150 °C
Polarity/Channel Type N-Channel
Power Dissipation-Max (Abs) 75 W
Surface Mount No
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for IRF331

This table gives cross-reference parts and alternative options found for IRF331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IRF331 Samsung Semiconductor Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF331
IRF331 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF331
IRF332 Texas Instruments Check for Price IRF332 IRF331 vs IRF332
IRF332 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF332
2N6760 National Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs 2N6760
IRF331 National Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF331
Part Number Manufacturer Composite Price Description Compare
2N6760 National Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs 2N6760
IRF322 National Semiconductor Corporation Check for Price Power Field-Effect Transistor, 2.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF322
IRF322 Samsung Semiconductor Check for Price Power Field-Effect Transistor, 2.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF322
IRF331 Samsung Semiconductor Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF331
IRF331 National Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF331
IRF332 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF332
IRF322 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 2.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs IRF322
2N6760 Fairchild Semiconductor Corporation Check for Price Power Field-Effect Transistor, 5.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET IRF331 vs 2N6760
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF331 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF331 by Texas Instruments

Select Manufacturer
Which Manufacturer of IRF331 would you like to use for your alert(s)?
  • Please alert me when IRF331 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF331 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF331.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF331 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: