Part Details for IRF5803 by Infineon Technologies AG
Overview of IRF5803 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF5803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET P-CH 40V 3.4A MICRO6 | 5734 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for IRF5803
IRF5803 CAD Models
IRF5803 Part Data Attributes:
|
IRF5803
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF5803
Infineon Technologies AG
Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, TSOP-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.112 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF5803
This table gives cross-reference parts and alternative options found for IRF5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF5803PBF | Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND LEAD FREE, TSOP-6 | Infineon Technologies AG | IRF5803 vs IRF5803PBF |
IRF5803 | Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, TSOP-6 | International Rectifier | IRF5803 vs IRF5803 |