Part Details for IRF6216PBF by Infineon Technologies AG
Overview of IRF6216PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6216PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF6216PBF-ND
|
DigiKey | MOSFET P-CH 150V 2.2A 8SO Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017277
|
RS | MOSFET, Power, P-Ch, VDSS -150V, RDS(ON) 0.24Ohm, ID -2.2A, SO-8,PD 2.5W, VGS +/-20V | Infineon IRF6216PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
1298488
|
element14 Asia-Pacific | MOSFET, P CH, 150V, 2.2A, SO8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4976 / $1.1082 | Buy Now |
DISTI #
1298488
|
Farnell | MOSFET, P CH, 150V, 2.2A, SO8 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3895 / $0.4357 | Buy Now |
DISTI #
1298488RL
|
Farnell | MOSFET, P CH, 150V, 2.2A, SO8 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3895 / $0.4357 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 150V 2.2A 8-SOIC | 275800 |
|
$0.3580 / $0.5370 | Buy Now |
Part Details for IRF6216PBF
IRF6216PBF CAD Models
IRF6216PBF Part Data Attributes
|
IRF6216PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6216PBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6216PBF
This table gives cross-reference parts and alternative options found for IRF6216PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6216PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6216 | Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6216PBF vs IRF6216 |
IRF6216TRPBF | Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF6216PBF vs IRF6216TRPBF |