Part Details for IRF6216TR by International Rectifier
Overview of IRF6216TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6216TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.2 A, 150 V, 0.24 ohm, P-CHANNEL, Si, POWER, MOSFET | 55 |
|
$0.5400 / $0.9000 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Not Compliant | Europe - 3560 |
|
RFQ | |
|
Win Source Electronics | 275600 |
|
$0.3580 / $0.5370 | Buy Now |
Part Details for IRF6216TR
IRF6216TR CAD Models
IRF6216TR Part Data Attributes
|
IRF6216TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6216TR
International Rectifier
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6216TR
This table gives cross-reference parts and alternative options found for IRF6216TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6216TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6216 | Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6216TR vs IRF6216 |
IRF6216TRPBF | Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF6216TR vs IRF6216TRPBF |