-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R1190
|
Newark | Mosfet Transistor, Channel Type:P Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:2.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:2.5W Rohs Compliant: Yes |Infineon IRF6216TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70017681
|
RS | MOSFET, Power, P-Ch, VDSS -150V, RDS(ON) 0.24Ohm, ID -2.2A, SO-8,PD 2.5W, VGS +/-20V | Infineon IRF6216TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | 335 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2.2A I(D), 150V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 19200 |
|
$1.3725 / $3.6600 | Buy Now |
|
Ameya Holding Limited | -150V,240mΩ,-2.2A,P-Ch Power MOSFET | 3776 |
|
RFQ | |
DISTI #
SMC-IRF6216TRPBF
|
Sensible Micro Corporation | Mosfet P-Ch 150V 2.2A 8-Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1227 Container: Tape & Reel | 128 |
|
$0.3397 / $0.3655 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3086 |
|
RFQ | |
DISTI #
2467993
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4227 / $0.9467 | Buy Now |
DISTI #
2467993RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4227 / $0.7779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF6216TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6216TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF6216TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6216TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6216 | Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6216TRPBF vs IRF6216 |