Part Details for IRF7306TRPBF by Infineon Technologies AG
Overview of IRF7306TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7306TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0401
|
Newark | Mosfet, P-Ch, 30V, 3.6A, 150Deg C, 2W, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:3.6A, Continuous Drain Current Id P Channel:3.6A Rohs Compliant: Yes |Infineon IRF7306TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1301 |
|
$0.4830 / $1.0100 | Buy Now |
DISTI #
86AK5371
|
Newark | Mosfet, P-Ch, 30V, 3.6A, Soic Rohs Compliant: Yes |Infineon IRF7306TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3490 / $0.3760 | Buy Now |
DISTI #
IRF7306PBFCT-ND
|
DigiKey | MOSFET 2P-CH 30V 3.6A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8789 In Stock |
|
$0.3361 / $0.9000 | Buy Now |
DISTI #
IRF7306TRPBF
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 3.6A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7306TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3586 | Buy Now |
DISTI #
IRF7306TRPBF
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 3.6A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7306TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3810 | Buy Now |
DISTI #
42Y0401
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 3.6A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 42Y0401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1301 Partner Stock |
|
$0.6680 / $1.0100 | Buy Now |
DISTI #
942-IRF7306TRPBF
|
Mouser Electronics | MOSFET MOSFT DUAL PCh -30V 3.6A RoHS: Compliant | 7697 |
|
$0.3360 / $0.9000 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Rochester Electronics | IRF7306 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.3333 / $0.3921 | Buy Now |
Part Details for IRF7306TRPBF
IRF7306TRPBF CAD Models
IRF7306TRPBF Part Data Attributes
|
IRF7306TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7306TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 93 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7306TRPBF
This table gives cross-reference parts and alternative options found for IRF7306TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7306TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7306TR | Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRF7306TRPBF vs IRF7306TR |
IRF7306PBF | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7306TRPBF vs IRF7306PBF |
IRF7306 | Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRF7306TRPBF vs IRF7306 |
IRF7306PBF | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7306TRPBF vs IRF7306PBF |
IRF7306TRPBF | Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRF7306TRPBF vs IRF7306TRPBF |
IRF7306TR | Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF7306TRPBF vs IRF7306TR |
IRF7306 | Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRF7306TRPBF vs IRF7306 |