-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7509TRPBFCT-ND
|
DigiKey | MOSFET N/P-CH 30V 2.7A/2A MICRO8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104856 In Stock |
|
$0.2631 / $0.8000 | Buy Now |
DISTI #
41K2349
|
Avnet Americas | MOSFET Array N-CH/P-CH 30V 2.7A/2A 8-Pin uSOIC T/R - Product that comes on tape, but is not reeled (Alt: 41K2349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 520 Partner Stock |
|
$0.4970 / $0.8220 | Buy Now |
DISTI #
IRF7509TRPBF
|
Avnet Americas | Trans MOSFET N/P-CH 30V 2.7A/2A 8-Pin Micro T/R - Tape and Reel (Alt: IRF7509TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2456 / $0.2806 | Buy Now |
DISTI #
942-IRF7509TRPBF
|
Mouser Electronics | MOSFET MOSFT DUAL N/PCh 30V 2.4A Micro 8 RoHS: Compliant | 38270 |
|
$0.2630 / $0.7400 | Buy Now |
DISTI #
70017000
|
RS | IRF7509TRPBF Dual N/P-channel MOSFET Transistor, 2 A, 2.7 A, 30 V, 8-Pin MSOP | Infineon IRF7509TRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Future Electronics | Dual N/P-Channel 30 V 0.175/0.4 Ohm 12/11 nC HEXFET® Power Mosfet - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 0.175/0.4 Ohm 12/11 nC HEXFET® Power Mosfet - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 500 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 2.7A, 30V, 0.11OHM, 2 CHANNEL,N AND P-CHANNEL, SI, POWER, MOSFET | 400 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
41K2349
|
Avnet Americas | MOSFET Array N-CH/P-CH 30V 2.7A/2A 8-Pin uSOIC T/R - Product that comes on tape, but is not reeled (Alt: 41K2349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 520 Partner Stock |
|
$0.4970 / $0.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7509TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7509TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7509TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7509TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7509 | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Infineon Technologies AG | IRF7509TRPBF vs IRF7509 |