Transistors
IRF7807D1-TR
Description: Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8

Overview of IRF7807D1-TR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IRF7807D1-TR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF7807D1-TR by International Rectifier

IRF7807D1-TR
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
8.3 A
Drain-source On Resistance-Max
0.025 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
66 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7807D1-TR
    International Rectifier
    Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
    VS

Alternate Parts for IRF7807D1-TR

This table gives cross-reference parts and alternative options found for IRF7807D1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7807D1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7807D1TRHR Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Infineon Technologies AG IRF7807D1-TR vs IRF7807D1TRHR
IRF7807D1PBF Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, Infineon Technologies AG IRF7807D1-TR vs IRF7807D1PBF
IRF7807D1 Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7807D1-TR vs IRF7807D1
IRF7807D1TRHR Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 International Rectifier IRF7807D1-TR vs IRF7807D1TRHR
Part Number Description Manufacturer Compare
IRF7807D1TRPBF 8.3A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 International Rectifier IRF7807D1-TR vs IRF7807D1TRPBF
IRF7807D2PBF Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7807D1-TR vs IRF7807D2PBF
FDS8884 N-Channel PowerTrench® MOSFET 30V, 8.5A, 23mΩ, 2500-REEL onsemi IRF7807D1-TR vs FDS8884
RJK0369DSP-00-J0 9A, 30V, 0.0225ohm, N-CHANNEL, Si, POWER, MOSFET, 4.90 X 3.95 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 Renesas Electronics Corporation IRF7807D1-TR vs RJK0369DSP-00-J0
IRF7807D1TRHR Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Infineon Technologies AG IRF7807D1-TR vs IRF7807D1TRHR
IRF7807D1 Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7807D1-TR vs IRF7807D1
FDS8884 Power Field-Effect Transistor, 8.5A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8 Fairchild Semiconductor Corporation IRF7807D1-TR vs FDS8884

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7807D1-TR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7807D1-TR by International Rectifier

Select Manufacturer
Which Manufacturer of IRF7807D1-TR would you like to use for your alert(s)?
  • Please alert me when IRF7807D1-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7807D1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7807D1-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7807D1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7807D1-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7807D1-TR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: