Part Details for IRF7807ZPBF by Infineon Technologies AG
Overview of IRF7807ZPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7807ZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7807ZPBF-ND
|
DigiKey | MOSFET N-CH 30V 11A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | IRF7807 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1510 |
|
$0.2355 / $0.2771 | Buy Now |
DISTI #
1013444
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2969 / $0.6605 | Buy Now |
DISTI #
1013444
|
Farnell | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.2734 / $0.7193 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 11A 8SO | 68557 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for IRF7807ZPBF
IRF7807ZPBF CAD Models
IRF7807ZPBF Part Data Attributes:
|
IRF7807ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7807ZPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IRF7807ZPBF
This table gives cross-reference parts and alternative options found for IRF7807ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7807ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7807Z | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7807ZPBF vs IRF7807Z |
IRF7807ZTRPBF | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF7807ZPBF vs IRF7807ZTRPBF |