Part Details for IRF7811AVTR by Infineon Technologies AG
Overview of IRF7811AVTR by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7811AVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 10.8A 8-SOIC | 24000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 10.8A 8-SOIC | 28250 |
|
$7.5370 / $11.3050 | Buy Now |