Part Details for IRF8714PBF by International Rectifier
Overview of IRF8714PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF8714PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 14 A, 30 V, 0.0087 ohm, N-CHANNEL, Si, POWER, MOSFET | 5 |
|
$0.1292 | Buy Now |
Part Details for IRF8714PBF
IRF8714PBF CAD Models
IRF8714PBF Part Data Attributes
|
IRF8714PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF8714PBF
International Rectifier
Power Field-Effect Transistor, 14A I(D), 30V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF8714PBF
This table gives cross-reference parts and alternative options found for IRF8714PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8714PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4800,518 | SI4800 | NXP Semiconductors | IRF8714PBF vs SI4800,518 |
SI4800/T3 | TRANSISTOR 9 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | IRF8714PBF vs SI4800/T3 |
IRF7821PBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF8714PBF vs IRF7821PBF |
IRF7842 | Power Field-Effect Transistor, 18A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF8714PBF vs IRF7842 |
IRF7413PBF-1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | International Rectifier | IRF8714PBF vs IRF7413PBF-1 |
IRF7471 | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF8714PBF vs IRF7471 |
FSS202 | Power Field-Effect Transistor, 7A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | IRF8714PBF vs FSS202 |
IRF7821TR | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF8714PBF vs IRF7821TR |
IRF7460 | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF8714PBF vs IRF7460 |
IRF7484PBF | Power Field-Effect Transistor, 14A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF8714PBF vs IRF7484PBF |