Part Details for IRF9310TRPBF-1 by Infineon Technologies AG
Overview of IRF9310TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF9310TRPBF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9310TRPBF-1
|
Avnet Americas | Trans MOSFET P-CH 30V 20A 8-Pin SOIC N Tube - Tape and Reel (Alt: IRF9310TRPBF-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRF9310TRPBF-1
|
Avnet Americas | Trans MOSFET P-CH 30V 20A 8-Pin SOIC N Tube - Tape and Reel (Alt: IRF9310TRPBF-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |
Part Details for IRF9310TRPBF-1
IRF9310TRPBF-1 CAD Models
IRF9310TRPBF-1 Part Data Attributes:
|
IRF9310TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9310TRPBF-1
Infineon Technologies AG
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9310TRPBF-1
This table gives cross-reference parts and alternative options found for IRF9310TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9310TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9310PBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF9310TRPBF-1 vs IRF9310PBF |
FDS6681Z | Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8 | Fairchild Semiconductor Corporation | IRF9310TRPBF-1 vs FDS6681Z |
FDS6681Z | 20000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SO-8 | Rochester Electronics LLC | IRF9310TRPBF-1 vs FDS6681Z |
FDS6681Z | 30V P-Channel PowerTrench® MOSFET -20A, 4.6mΩ, 2500-REEL | onsemi | IRF9310TRPBF-1 vs FDS6681Z |