Part Details for IRFD010PBF by Vishay Intertechnologies
Overview of IRFD010PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD010PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFD010PBF
|
Avnet Americas | Trans MOSFET N-CH 50V 1.7A 4-Pin HVMDIP - Tape and Reel (Alt: IRFD010PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRFD010PBF
|
Avnet Americas | Trans MOSFET N-CH 50V 1.7A 4-Pin HVMDIP - Tape and Reel (Alt: IRFD010PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 50V 1.7A 4-DIP | 18000 |
|
RFQ | |
DISTI #
IRFD010PBF
|
EBV Elektronik | Trans MOSFET N-CH 50V 1.7A 4-Pin HVMDIP (Alt: IRFD010PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9765417
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5714 / $1.2714 | Buy Now |