There are no models available for this part yet.
Overview of IRFD9110 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRFD9110 by Motorola Mobility LLC
Part Data Attributes for IRFD9110 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
IN-LINE, R-PDIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
0.7 A
|
Drain-source On Resistance-Max
|
1.2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDIP-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFD9110
This table gives cross-reference parts and alternative options found for IRFD9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD9110 | 700mA, 100V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HEXDIP-4 | Intersil Corporation | IRFD9110 vs IRFD9110 |
IRFD9110 | Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | IRFD9110 vs IRFD9110 |
Related Parts for IRFD9110
-
IRFD9220Small Signal Field-Effect Transistors
-
IXFN80N50Power Field-Effect Transistors
-
MC9S08QE16CWLMicrocontrollers
-
MUR420RLRectifier Diodes
-
SZNUD3160DMT1GPeripheral Drivers
-
APXE6R3ARA101ME61GFixed Capacitors
-
TPS53355DQPRSwitching Regulator or Controllers
-
2N4401Small Signal Bipolar Transistors
-
MC1776CP1Operational Amplifiers