Part Details for IRFD9220 by Vishay Siliconix
Overview of IRFD9220 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD9220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for IRFD9220
IRFD9220 CAD Models
IRFD9220 Part Data Attributes
|
IRFD9220
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD9220
Vishay Siliconix
Transistor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.58 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRFD9220
This table gives cross-reference parts and alternative options found for IRFD9220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD9220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD9220 | Small Signal Field-Effect Transistor, 0.56A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SIMILAR TO MO-001AN, 3 PIN | International Rectifier | IRFD9220 vs IRFD9220 |
IRFD9220 | 600mA, 200V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Intersil Corporation | IRFD9220 vs IRFD9220 |