Part Details for IRFIB41N15DPBF by Infineon Technologies AG
Overview of IRFIB41N15DPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFIB41N15DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70018304
|
RS | IRFIB41N15DPBF N-channel MOSFET Transistor, 41 A, 150 V, 3-Pin TO-220 | Infineon IRFIB41N15DPBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.1300 | RFQ |
|
Rochester Electronics | IRFIB4115 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
8658188
|
element14 Asia-Pacific | MOSFET, N, 150V, 41A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2645 / $2.3219 | Buy Now |
DISTI #
8658188
|
Farnell | MOSFET, N, 150V, 41A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.2212 / $3.4998 | Buy Now |
Part Details for IRFIB41N15DPBF
IRFIB41N15DPBF CAD Models
IRFIB41N15DPBF Part Data Attributes:
|
IRFIB41N15DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFIB41N15DPBF
Infineon Technologies AG
Power Field-Effect Transistor, 41A I(D), 150V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, FULLPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 164 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFIB41N15DPBF
This table gives cross-reference parts and alternative options found for IRFIB41N15DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFIB41N15DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFIB41N15DPBF | Power Field-Effect Transistor, 41A I(D), 150V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULLPAK-3 | International Rectifier | IRFIB41N15DPBF vs IRFIB41N15DPBF |
IRFIB41N15D | Power Field-Effect Transistor, 41A I(D), 150V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3 | International Rectifier | IRFIB41N15DPBF vs IRFIB41N15D |