Filter Your Search
1 - 2 of 2 results
|
IRFIB41N15DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 41 A | 45 mΩ | AVALANCHE RATED | 470 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 164 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, TO-220, FULLPAK-3 | 3 | compliant | EAR99 | |||||
|
IRFIB41N15DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 41 A | 45 mΩ | AVALANCHE RATED | 470 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 164 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, FULLPAK-3 | compliant | EAR99 | Infineon |