Datasheets
IRFP22N50A by:

Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC

Part Details for IRFP22N50A by International Rectifier

Overview of IRFP22N50A by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFP22N50A

Part # Distributor Description Stock Price Buy
Quest Components MOSFET Transistor, N-Channel, TO-247AC 7
  • 1 $6.7500
  • 2 $4.5000
  • 7 $3.3750
$3.3750 / $6.7500 Buy Now
ComSIT USA POWER MOSFET Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC RoHS: Not Compliant Europe - 138
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now

Part Details for IRFP22N50A

IRFP22N50A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFP22N50A Part Data Attributes:

IRFP22N50A International Rectifier
Buy Now Datasheet
Compare Parts:
IRFP22N50A International Rectifier Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 1180 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 22 A
Drain-source On Resistance-Max 0.23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AC
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 277 W
Pulsed Drain Current-Max (IDM) 88 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFP22N50A

This table gives cross-reference parts and alternative options found for IRFP22N50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP22N50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IRFP22N50A vs IRFP22N50APBF
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 International Rectifier IRFP22N50A vs IRFP22N50APBF
Part Number Description Manufacturer Compare
APT5024SVRG Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IRFP22N50A vs APT5024SVRG
APT5024BVFRG Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc IRFP22N50A vs APT5024BVFRG
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IRFP22N50A vs IRFP22N50APBF
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 International Rectifier IRFP22N50A vs IRFP22N50APBF

IRFP22N50A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFP22N50A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFP22N50A by International Rectifier

  • Please alert me when IRFP22N50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFP22N50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFP22N50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFP22N50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFP22N50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFP22N50A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: