-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
DISTI #
SMC-IRFR3710ZPBF
|
Sensible Micro Corporation | Mosfet N-Ch 100V 42A Dpak RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1004 Container: Cut Tape | 5 |
|
$0.7792 / $0.8385 | RFQ |
DISTI #
SMC-IRFR3710ZPBF
|
Sensible Micro Corporation | Mosfet N-Ch 100V 42A Dpak RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1019 Container: Cut Tape | 51 |
|
$0.7792 / $0.8385 | RFQ |
DISTI #
1463245
|
element14 Asia-Pacific | MOSFET, N, 140W, D-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8807 / $1.2403 | Buy Now |
DISTI #
1463245
|
Farnell | MOSFET, N, 140W, D-PAK RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.7943 / $1.4487 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 42A DPAK | 250300 |
|
$0.6410 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR3710ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3710ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR3710ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3710ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR3710Z | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | International Rectifier | IRFR3710ZPBF vs IRFR3710Z |
IRFR3710ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3710ZPBF vs IRFR3710ZTRRPBF |
IRFR3710ZTRR | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | International Rectifier | IRFR3710ZPBF vs IRFR3710ZTRR |
IRFR3710ZPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3710ZPBF vs IRFR3710ZPBF |
IRFR3710ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3710ZPBF vs IRFR3710ZTRLPBF |
IRFR3710ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3710ZPBF vs IRFR3710ZTRRPBF |
IRFR3710ZTRL | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | International Rectifier | IRFR3710ZPBF vs IRFR3710ZTRL |
IRFR3710ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3710ZPBF vs IRFR3710ZTRLPBF |