Part Details for IRFRC20TRPBF by International Rectifier
Overview of IRFRC20TRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFRC20TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2040 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2A I(D), 600V, 4.4OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 32 |
|
$1.1100 / $1.8500 | Buy Now |
Part Details for IRFRC20TRPBF
IRFRC20TRPBF CAD Models
IRFRC20TRPBF Part Data Attributes
|
IRFRC20TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFRC20TRPBF
International Rectifier
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFRC20TRPBF
This table gives cross-reference parts and alternative options found for IRFRC20TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFRC20TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFRC20TRL | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFRC20TRPBF vs IRFRC20TRL |
IRFRC20TRLPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20TRPBF vs IRFRC20TRLPBF |
SIHFRC20TL-E3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20TRPBF vs SIHFRC20TL-E3 |
SIHFRC20TR-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20TRPBF vs SIHFRC20TR-GE3 |
IRFRC20TRLPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20TRPBF vs IRFRC20TRLPBF |
IRFRC20TRL | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFRC20TRPBF vs IRFRC20TRL |
IRFRC20TRRPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFRC20TRPBF vs IRFRC20TRRPBF |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20TRPBF vs IRFRC20PBF |
IRFRC20TRR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFRC20TRPBF vs IRFRC20TRR |
IRFRC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFRC20TRPBF vs IRFRC20 |