Part Details for IRG4PC40KDPBF by Infineon Technologies AG
Overview of IRG4PC40KDPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4PC40KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017513
|
RS | 600V Ultrafast 8-25 kHz COPACK IGBT IN A TO-247AC Package | Infineon IRG4PC40KDPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 | RFQ |
DISTI #
8650535
|
element14 Asia-Pacific | IGBT, 600V, 42A, TO-247AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9274 / $5.0991 | Buy Now |
DISTI #
8650535
|
Farnell | IGBT, 600V, 42A, TO-247AC RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$4.0697 / $6.1735 | Buy Now |
Part Details for IRG4PC40KDPBF
IRG4PC40KDPBF CAD Models
IRG4PC40KDPBF Part Data Attributes
|
IRG4PC40KDPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4PC40KDPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 150 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 360 ns | |
Turn-on Time-Nom (ton) | 89 ns |
Alternate Parts for IRG4PC40KDPBF
This table gives cross-reference parts and alternative options found for IRG4PC40KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PC40KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PC40KDPBF | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRG4PC40KDPBF vs IRG4PC40KDPBF |