Part Details for IRHLG7S7214SCS by Infineon Technologies AG
Overview of IRHLG7S7214SCS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHLG7S7214SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHLG7S7214SCS
|
Avnet Americas | Transistor MOSFET Array Quad N-Channel 250V 0.8A 14-Pin MO-036AB - Bulk (Alt: IRHLG7S7214SCS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IRHLG7S7214SCS
IRHLG7S7214SCS CAD Models
IRHLG7S7214SCS Part Data Attributes
|
IRHLG7S7214SCS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHLG7S7214SCS
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |