Part Details for IRLML5103GTRPBF by Infineon Technologies AG
Overview of IRLML5103GTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5103GTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLML5103GTRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 0.76A SOT-23-3 Min Qty: 6000 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0879 / $0.1054 | Buy Now |
DISTI #
70019843
|
RS | MOSFET, P-CH, -30V, -0.61A, 600 MOHM, 3.4 NC QG, LOGIC LVL, SOT-23, HALOGEN-FREE | Infineon IRLML5103GTRPBF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1650 | RFQ |
DISTI #
SP001568594
|
EBV Elektronik | Trans MOSFET P-CH 30V 0.76A 3-Pin Micro T/R (Alt: SP001568594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2726009
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1585 / $0.4477 | Buy Now |
DISTI #
2726009RL
|
Farnell | MOSFET, P-CH, -30V, -0.76A, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0858 / $0.1598 | Buy Now |
DISTI #
2726009
|
Farnell | MOSFET, P-CH, -30V, -0.76A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0858 / $0.3284 | Buy Now |
Part Details for IRLML5103GTRPBF
IRLML5103GTRPBF CAD Models
IRLML5103GTRPBF Part Data Attributes
|
IRLML5103GTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML5103GTRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5103GTRPBF
This table gives cross-reference parts and alternative options found for IRLML5103GTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5103GTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5103TRPBF | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | Infineon Technologies AG | IRLML5103GTRPBF vs IRLML5103TRPBF |