Part Details for IRLML5103PBF-HXY by HXY
Overview of IRLML5103PBF-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5103PBF-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 4.1A 48m P Channel SOT-23 MOSFETs ROHS | 2890 |
|
$0.1139 / $0.2041 | Buy Now |
|
LCSC | 30V 4.1A 48m 1PCSPChannel SOT-23 MOSFETs ROHS | 2890 |
|
$0.1162 / $0.2083 | Buy Now |