Part Details for IRLML5103PBF by International Rectifier
Overview of IRLML5103PBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5103PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB RoHS: Compliant | Europe - 939 |
|
RFQ |
Part Details for IRLML5103PBF
IRLML5103PBF CAD Models
IRLML5103PBF Part Data Attributes
|
IRLML5103PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML5103PBF
International Rectifier
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5103PBF
This table gives cross-reference parts and alternative options found for IRLML5103PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5103PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5103 | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | International Rectifier | IRLML5103PBF vs IRLML5103 |