-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7612
|
Newark | P Channel Mosfet, -30V, 760Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:760Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Infineon IRLML5103TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63212 |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
IRLML5103PBFCT-ND
|
DigiKey | MOSFET P-CH 30V 760MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64570 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
IRLML5103TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 0.76A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5103TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
IRLML5103TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 0.76A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5103TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
IRLML5103TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 0.76A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5103TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
63J7612
|
Avnet Americas | Trans MOSFET P-CH 30V 0.76A 3-Pin Micro T/R - Product that comes on tape, but is not reeled (Alt: 63J7612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 5962 Partner Stock |
|
$0.1940 / $0.4470 | Buy Now |
DISTI #
942-IRLML5103TRPBF
|
Mouser Electronics | MOSFET MOSFT P-Ch -0.61A 600mOhm 3.4nC LogLvl RoHS: Compliant | 63000 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
70017106
|
RS | MOSFET, Power, P-Ch, VDSS -30V, RDS(ON) 0.6Ohm, ID -0.76A, Micro3,PD 540mW, VGS +/-20V | Infineon IRLML5103TRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2920 | RFQ |
|
Future Electronics | Single P-Channel 30 V 1 Ohm 5.1 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 918000Reel |
|
$0.0791 / $0.0888 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 1 Ohm 5.1 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Reel | 0Reel |
|
$0.0791 / $0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML5103TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML5103TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |