Part Details for IRLML5103TRPBF by International Rectifier
Overview of IRLML5103TRPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5103TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21211 |
|
RFQ | ||
|
Bristol Electronics | 1881 |
|
RFQ | ||
|
Quest Components | 760 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 9632 |
|
$0.1073 / $0.6130 | Buy Now |
|
Quest Components | 760 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 27 |
|
$0.6000 / $0.7500 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2195 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 234 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$1.0000 / $1.5400 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 1933 |
|
RFQ |
Part Details for IRLML5103TRPBF
IRLML5103TRPBF CAD Models
IRLML5103TRPBF Part Data Attributes
|
IRLML5103TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML5103TRPBF
International Rectifier
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.34 W | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5103TRPBF
This table gives cross-reference parts and alternative options found for IRLML5103TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5103TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5103 | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | International Rectifier | IRLML5103TRPBF vs IRLML5103 |
IRLML5103PBF | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3 | International Rectifier | IRLML5103TRPBF vs IRLML5103PBF |