Part Details for IRM-2636T by Everlight Electronics Co Ltd
Overview of IRM-2636T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IRM-2636T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRM-2636T
|
Avnet Americas | IR Remote Receiver 36KHz 14m 3-Pin Box - Bulk (Alt: IRM-2636T) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRM-2636T
|
Avnet Americas | IR Remote Receiver 36KHz 14m 3-Pin Box - Bulk (Alt: IRM-2636T) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRM-2636T
|
Avnet Americas | IR Remote Receiver 36KHz 14m 3-Pin Box - Bulk (Alt: IRM-2636T) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for IRM-2636T
IRM-2636T CAD Models
IRM-2636T Part Data Attributes
|
IRM-2636T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-2636T
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY | |
Application | AIR CONDITIONER | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 4.5 V |