Part Details for IRM-3636T by Everlight Electronics Co Ltd
Overview of IRM-3636T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IRM-3636T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.3650 | Buy Now |
|
Chip1Cloud | SENSOR REMOTE REC 36.0KHZ 14M | 3400 |
|
RFQ | |
DISTI #
3036366000
|
EBV Elektronik | IR Receiver 940nm 36kHz 14m 3-Pin Through Hole Box (Alt: 3036366000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRM-3636T
IRM-3636T CAD Models
IRM-3636T Part Data Attributes
|
IRM-3636T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-3636T
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | TTL COMPATIBLE, CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |