Part Details for IRM0204LC2Q by L3 Harris Narda-Miteq
Overview of IRM0204LC2Q by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRM0204LC2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-IRM0204LC2Q-ND
|
DigiKey | MIXER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for IRM0204LC2Q
IRM0204LC2Q CAD Models
IRM0204LC2Q Part Data Attributes
|
IRM0204LC2Q
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
IRM0204LC2Q
L3 Harris Narda-Miteq
2000 MHz - 4000 MHz RF/MICROWAVE IMAGE REJECTION MIXER, 10.5 dB CONVERSION LOSS-MAX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 10.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.5 |