Part Details for IRMCK099M by Infineon Technologies AG
Overview of IRMCK099M by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IRMCK099M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3685
|
Newark | Motor Controller, 3Ph Ac, Qfn-32, Motor Type:Three Phase Ac, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |Infineon IRMCK099M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_13890772
|
Arrow Electronics | Triple Half Bridge Motor Controller 3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2119 | Americas - 2080 |
|
$1.5399 / $1.5835 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Rochester Electronics | IRMCK099 - Digital Motor Controller (iMOTION) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 237669 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
SP001534150
|
EBV Elektronik | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: SP001534150) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IRMCK099 - DIGITAL MOTOR CONTROL | 135714 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for IRMCK099M
IRMCK099M CAD Models
IRMCK099M Part Data Attributes:
|
IRMCK099M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRMCK099M
Infineon Technologies AG
Brushless DC Motor Controller, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |