-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 5 Channel, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRPS5401MTRPBFCT-ND
|
DigiKey | POL - SUPIRBUCK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16504 In Stock |
|
$5.9085 / $10.8200 | Buy Now |
DISTI #
IRPS5401MTRPBF
|
Avnet Americas | Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN - Tape and Reel (Alt: IRPS5401MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 12000 |
|
$6.9750 | Buy Now |
DISTI #
IRPS5401MTRPBF
|
Avnet Americas | Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN - Tape and Reel (Alt: IRPS5401MTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 3284 |
|
$6.9750 | Buy Now |
DISTI #
726-IRPS5401MTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC POL - SUPIRBUCK RoHS: Compliant | 636 |
|
$5.9000 / $10.3700 | Buy Now |
|
Future Electronics | IRPS5401 Series 14 V 40 mA SMT Flexible Power Management Unit - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$5.7900 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 5 CHANNEL | 2400 |
|
$13.6875 / $20.5313 | Buy Now |
|
Rochester Electronics | IRPS5401 - Integrated DC-DC POL Converter RoHS: Compliant Status: Active Min Qty: 1 | 4479 |
|
$5.5800 / $6.5600 | Buy Now |
DISTI #
IRPS5401MTRPBF
|
Avnet Americas | Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN - Tape and Reel (Alt: IRPS5401MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 12000 |
|
$6.9750 | Buy Now |
DISTI #
IRPS5401MTRPBF
|
Avnet Americas | Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN - Tape and Reel (Alt: IRPS5401MTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 3284 |
|
$6.9750 | Buy Now |
|
Ameya Holding Limited | QFN 56/A°/Flexible Power Management Unit | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRPS5401MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRPS5401MTRPBF
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 5 Channel, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, LCC56,.27SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-01-11 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 45 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |