Part Details for IRR3Z422 by APEM Inc
Overview of IRR3Z422 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR3Z422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6498
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IRR3Z422 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $35.2000 | Buy Now |
DISTI #
679-IRR3Z422-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6348 | Buy Now |
DISTI #
642-IRR3Z422
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 3 |
|
$25.8300 / $35.7300 | Buy Now |
DISTI #
74999725
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IRR3Z422 Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0800 | RFQ |
DISTI #
MORIRR3Z422
|
Heilind Electronics | IP67 SEALED PUSHBUTTON SWITCH | Americas - 21 in Stock |
|
$25.3435 / $32.9465 | Buy Now |
|
Onlinecomponents.com | Sealed momentary pushbutton switches RoHS: Compliant | 0 |
|
$25.6800 / $37.4400 | Buy Now |
DISTI #
MORIRR3Z422
|
Interstate Connecting Components | IP67 SEALED PUSHBUTTON SWITCH | 7 |
|
$25.3435 / $32.9465 | Buy Now |
|
Master Electronics | Sealed momentary pushbutton switches RoHS: Compliant | 0 |
|
$25.6800 / $37.4400 | Buy Now |
Part Details for IRR3Z422
IRR3Z422 CAD Models
IRR3Z422 Part Data Attributes
|
IRR3Z422
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR3Z422
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 48VDC, Quick Connect Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.274 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 14.8 mm | |
Body Length or Diameter | 16 mm | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@48VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |