Part Details for IRR7Z222 by APEM Inc
Overview of IRR7Z222 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR7Z222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R1790
|
Newark | Switch, Nc/No, Round, Black, Ip67, Switch Operation:Momentary, Contact Configuration:Spst-No, Spst-Nc, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:5A, Switch Terminals:Quick Connect, Solder, Product Rohs Compliant: Yes |Apem IRR7Z222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$34.2700 / $38.2100 | Buy Now |
DISTI #
68Y0304
|
Newark | Pb Switch, Dpst, 5A, 250Vac, Panel, Product Range:Ir Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem IRR7Z222 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7100 / $37.6100 | Buy Now |
DISTI #
642-IRR7Z222
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$33.7400 | Order Now |
DISTI #
70428787
|
RS | Push Button Switch, IP67, SPDT-NO/NC, Panel Mount, Momentary | APEM Components IRR7Z222 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2400 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - NC+NO (3 Terminals) - 5A 250VAC - Black Round, Curved Actuator - Black Bezel - Solder Lug or Quick-connect. RoHS: Compliant | 0 |
|
$32.6300 / $47.5600 | Buy Now |
|
Master Electronics | Pushbutton Switch - NC+NO (3 Terminals) - 5A 250VAC - Black Round, Curved Actuator - Black Bezel - Solder Lug or Quick-connect. RoHS: Compliant | 0 |
|
$32.6300 / $47.5600 | Buy Now |
Part Details for IRR7Z222
IRR7Z222 CAD Models
IRR7Z222 Part Data Attributes
|
IRR7Z222
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR7Z222
APEM Inc
Pushbutton Switch, DPST, Momentary-tactile, Solder Lug/quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 18.1 mm | |
Body Length or Diameter | 14.6 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |