Part Details for IRR8Z222 by APEM Inc
Overview of IRR8Z222 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR8Z222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9255
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IRR8Z222 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3200 / $89.6700 | Buy Now |
DISTI #
2266-IRR8Z222-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$41.7100 | Buy Now |
DISTI #
IRR8Z222-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.2993 | Buy Now |
DISTI #
642-IRR8Z222
|
Mouser Electronics | Pushbutton Switches N.C/N.O.PLGR 5A 250V RoHS: Compliant | 0 |
|
$39.3000 | Order Now |
DISTI #
70428790
|
RS | Push Button Switch, IP67, DPST-NO/NC, Panel Mount, Momentary | APEM Components IRR8Z222 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8300 / $42.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
24 Partner Stock |
|
$42.8400 / $47.8600 | Buy Now |
DISTI #
C1S118300218778
|
Chip1Stop | Push Button Switch | 24 |
|
$43.2000 / $45.2000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
24 Partner Stock |
|
$42.8400 / $47.8600 | Buy Now |
Part Details for IRR8Z222
IRR8Z222 CAD Models
IRR8Z222 Part Data Attributes
|
IRR8Z222
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR8Z222
APEM Inc
Pushbutton Switch, DPST, Momentary-tactile, Solder Lug/quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 18.2 mm | |
Body Length or Diameter | 14.6 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |