Part Details for IRR8Z222000 by APEM Inc
Overview of IRR8Z222000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR8Z222000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R3935
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Ir Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem IRR8Z222000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9000 / $37.4700 | Buy Now |
DISTI #
679-2347-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
67 In Stock |
|
$31.1880 / $33.4800 | Buy Now |
DISTI #
642-IRR8Z222000
|
Mouser Electronics | Pushbutton Switches NC - NO 5A 250V PlungerRoundCurved RoHS: Compliant | 0 |
|
$25.5500 / $29.9500 | Order Now |
DISTI #
74999730
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IRR8Z222000 Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
240 Partner Stock |
|
$34.9100 / $52.4600 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
240 Partner Stock |
|
$34.9100 / $52.4600 | Buy Now |
Part Details for IRR8Z222000
IRR8Z222000 CAD Models
IRR8Z222000 Part Data Attributes
|
IRR8Z222000
APEM Inc
Buy Now
|
Compare Parts:
IRR8Z222000
APEM Inc
|
Samacsys Manufacturer | Apem |