There are no models available for this part yet.
Overview of IRR8Z222L0G by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRR8Z222L0G by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y2148
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IRR8Z222L0G RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7300 / $109.3200 | Buy Now | |
DISTI #
679-IRR8Z222L0G-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5140 | Buy Now | |
DISTI #
642-IRR8Z222L0G
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$47.2600 / $50.7100 | Order Now | |
DISTI #
74999731
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IRR8Z222L0G Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2400 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$42.4000 / $88.8200 | Buy Now | ||
Master Electronics | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$42.4000 / $88.8200 | Buy Now |
CAD Models for IRR8Z222L0G by APEM Inc
Part Data Attributes for IRR8Z222L0G by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
ROUND/CURVED TYPE
|
Body Height
|
18.2 mm
|
Body Length or Diameter
|
14.6 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
GREEN LED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
6 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT/SOLDER
|