Part Details for IRS2053MTRPBF by Infineon Technologies AG
Overview of IRS2053MTRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRS2053MTRPBF
IRS2053MTRPBF CAD Models
IRS2053MTRPBF Part Data Attributes:
|
IRS2053MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2053MTRPBF
Infineon Technologies AG
Audio Amplifier, 3 Channel(s), 1 Func, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-4NJ1, MLPQ-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-4NJ1, MLPQ-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for IRS2053MTRPBF
This table gives cross-reference parts and alternative options found for IRS2053MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2053MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2053MTRPBF | Audio Amplifier, 3 Channel(s), 1 Func, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-4NJ1, MLPQ-48 | International Rectifier | IRS2053MTRPBF vs IRS2053MTRPBF |