Filter Your Search
1 - 2 of 2 results
|
IRS2053MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 3 | 20 kHz | HQCCN | 15 V | AUDIO AMPLIFIER | 1 | 10 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1.05 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.33.00.01 | ||
|
IRS2053MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 3 | 20 kHz | HQCCN | 15 V | AUDIO AMPLIFIER | 1 | 10 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1.05 mm | INFINEON TECHNOLOGIES AG | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-4NJ1, MLPQ-48 | compliant | EAR99 | 8542.33.00.01 |