-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2092STRPBFCT-ND
|
DigiKey | IC AMP CLASS D MONO 16SOIC Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$1.5675 / $3.2500 | Buy Now |
DISTI #
IRS2092STRPBF
|
Avnet Americas | Digital Audio Amplifier Driver 16-Pin SOIC T/R - Tape and Reel (Alt: IRS2092STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$1.8794 | Buy Now |
DISTI #
18AC7397
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 18AC7397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 80 Partner Stock |
|
$2.4800 / $3.3700 | Buy Now |
DISTI #
942-IRS2092STRPBF
|
Mouser Electronics | Audio Amplifiers 200V Dig Aud Drvr RoHS: Compliant | 108116 |
|
$1.6000 / $3.2500 | Buy Now |
|
Future Electronics | IRS2092 Series 18 V 9 MHz SMT Protected Digital Audio Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.5900 | Buy Now |
DISTI #
IRS2092STRPBF
|
Avnet Americas | Digital Audio Amplifier Driver 16-Pin SOIC T/R - Tape and Reel (Alt: IRS2092STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$1.8794 | Buy Now |
DISTI #
18AC7397
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 18AC7397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 80 Partner Stock |
|
$2.4800 / $3.3700 | Buy Now |
DISTI #
IRS2092STRPBF
|
TME | IC: audio amplifier, 800kHz, 10÷18VDC, Ch: 1, Amp.class: D, SO16 Min Qty: 1 | 0 |
|
$2.0100 / $2.9200 | RFQ |
|
Ameya Holding Limited | IRS2092 Series 18 V 9 MHz SMT Protected Digital Audio Amplifier - SOIC-16 | 53791 |
|
RFQ | |
DISTI #
IRS2092STRPBF
|
Avnet Americas | Digital Audio Amplifier Driver 16-Pin SOIC T/R - Tape and Reel (Alt: IRS2092STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$1.8794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2092STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2092STRPBF
Infineon Technologies AG
Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AC, SOICN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for IRS2092STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2092STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS2092STR | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Infineon Technologies AG | IRS2092STRPBF vs AUIRS2092STR |
AUIRS2092S | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | IRS2092STRPBF vs AUIRS2092S |
IRS2092SPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | Infineon Technologies AG | IRS2092STRPBF vs IRS2092SPBF |
IRS2092STRPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | International Rectifier | IRS2092STRPBF vs IRS2092STRPBF |