Part Details for IRS2128PBF by Infineon Technologies AG
Overview of IRS2128PBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2128PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2128PBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube - Rail/Tube (Alt: IRS2128PBF) RoHS: Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8109 Partner Stock |
|
$1.3716 / $1.5444 | Buy Now |
Part Details for IRS2128PBF
IRS2128PBF CAD Models
IRS2128PBF Part Data Attributes
|
IRS2128PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2128PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
Alternate Parts for IRS2128PBF
This table gives cross-reference parts and alternative options found for IRS2128PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2128PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21281SPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS21281SPBF |
IRS2127STRPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS2127STRPBF |
IRS21281PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8 | Infineon Technologies AG | IRS2128PBF vs IRS21281PBF |
IRS21271STRPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS21271STRPBF |
IRS2127PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8 | Infineon Technologies AG | IRS2128PBF vs IRS2127PBF |
IRS2128SPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS2128SPBF |
IRS21271SPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS21271SPBF |
IRS2128STRPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS2128PBF vs IRS2128STRPBF |
IRS21281PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IRS2128PBF vs IRS21281PBF |
IRS21281STRPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2128PBF vs IRS21281STRPBF |