-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2336DJPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRS2336DJPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC Tube - Rail/Tube (Alt: IRS2336DJPBF) RoHS: Compliant Min Qty: 1134 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IRS2336 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$4.3200 / $5.0800 | Buy Now |
DISTI #
IRS2336DJPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC Tube - Rail/Tube (Alt: IRS2336DJPBF) RoHS: Compliant Min Qty: 1134 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
IRS2336DJPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC Tube - Rail/Tube (Alt: IRS2336DJPBF) RoHS: Compliant Min Qty: 1134 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001535098
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC Tube (Alt: SP001535098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2336DJPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2336DJPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for IRS2336DJPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2336DJPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2336DJTRPBF | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | International Rectifier | IRS2336DJPBF vs IRS2336DJTRPBF |