Filter Your Search
1 - 2 of 2 results
|
IRS2336DJPBF
International Rectifier
|
$4.3100 | Yes | Yes | Transferred | 15 V | 350 mA | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | LPCC | ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IRS2336DJPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | STANDARD | 350 mA | 750 ns | 750 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon |