Part Details for IRS2336DJPBF by International Rectifier
Overview of IRS2336DJPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2336DJPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS2336DJPBF-IR-ND
|
DigiKey | IRS2336 - GATE DRIVER Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
4720 In Stock |
|
$5.0300 | Buy Now |
|
Rochester Electronics | IRS2336 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 4720 |
|
$4.3200 / $5.0800 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE 3 PHASE GATE DRIVER IC Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC32 RoHS: Compliant | Europe - 81 |
|
RFQ |
Part Details for IRS2336DJPBF
IRS2336DJPBF CAD Models
IRS2336DJPBF Part Data Attributes
|
IRS2336DJPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2336DJPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 16.585 mm |
Alternate Parts for IRS2336DJPBF
This table gives cross-reference parts and alternative options found for IRS2336DJPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2336DJPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2336DJTRPBF | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | International Rectifier | IRS2336DJPBF vs IRS2336DJTRPBF |