Part Details for IS01BBFEF by NKK Switches
Overview of IS01BBFEF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS01BBFEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8265
|
Newark | Display, Lcd Graphic, 36 X 24 Pixel, Product Range:-, Contact Configuration:-, Switch Operation:-, Contact Current Max:-, Contact Voltage Ac Nom:-, Illumination Color:Red, Green, Yellow, Contact Voltage Dc Nom:-, Screen Size:18.2Mm Rohs Compliant: Yes |Nkk Switches IS01BBFEF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9700 / $56.7600 | Buy Now |
DISTI #
IS01BBFEF-ND
|
DigiKey | SMARTDISPLAY SUPER YEL/GRN LED Min Qty: 25 Lead time: 43 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.1900 | Buy Now |
DISTI #
633-IS01BBFEF
|
Mouser Electronics | Display Switches IS LCD 36x24 YEL/GRN DISPLAY WIDE SCREEN RoHS: Compliant | 10 |
|
$30.1900 / $58.4200 | Buy Now |
DISTI #
71046958
|
RS | SmartSwitch, FSTN,36X24,Yellow LCD, Yllw/Grn LED, Black Graphics, Str PC Term | NKK Switches IS01BBFEF RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5800 / $58.4200 | RFQ |
|
Future Electronics | IS LCD 36x24 BICOLOR YELLOW/GREEN DISPLAY, WIDE SCREEN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$37.5000 / $39.3800 | Buy Now |
DISTI #
IS01BBFEF
|
TTI | Display Switches IS LCD 36x24 YEL/GRN DISPLAY WIDE SCREEN Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$32.7600 / $33.4100 | Buy Now |
|
Powell Electronics | IS LCD 36x24 BICOLOR YELLOW/ Min Qty: 10 | 187 |
|
$29.1500 / $35.7400 | Buy Now |
Part Details for IS01BBFEF
IS01BBFEF CAD Models
IS01BBFEF Part Data Attributes:
|
IS01BBFEF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
IS01BBFEF
NKK Switches
SMARTDISPLAY SUPER YEL/GRN LED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 36 X 24 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 7.1 V | |
Supply Voltage-Nom | 7.3 V | |
Viewing Area Height | 12 mm | |
Viewing Area Length | 14 mm |