IS1-2981RH-Q
Description: Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube

Overview of IS1-2981RH-Q by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
IS0-2981RH-Q Renesas Electronics Corporation Radiation Hardened 8-Channel Source Driver
IS1-2981RH-8 Renesas Electronics Corporation Radiation Hardened 8-Channel Source Driver
IS1-2981RH/PROTO Renesas Electronics Corporation Radiation Hardened 8-Channel Source Driver

Price & Stock for IS1-2981RH-Q by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # IS1-2981RH-Q
Avnet Silica (Alt: IS1-2981RH-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS1-2981RH-Q by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS1-2981RH-Q by Renesas Electronics Corporation

IS1-2981RH-Q
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SBDIP
Package Description
DIP,
Pin Count
18
Manufacturer Package Code
D18.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Built-in Protections
TRANSIENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-CDIP-T18
JESD-609 Code
e4
Number of Functions
8
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max
80 V
Supply Voltage-Min
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
11 µs
Turn-on Time
2 µs
Width
7.62 mm
Want to compare parts?
  1. IS1-2981RH-Q
    Renesas Electronics Corporation
    Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube
    VS

Alternate Parts for IS1-2981RH-Q

This table gives cross-reference parts and alternative options found for IS1-2981RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS1-2981RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R0052001QVC Buffer/Inverter Based Peripheral Driver, CDIP18 Renesas Electronics Corporation IS1-2981RH-Q vs 5962R0052001QVC
5962R0052001QVX Buffer/Inverter Based Peripheral Driver, CDIP18 Renesas Electronics Corporation IS1-2981RH-Q vs 5962R0052001QVX
Part Number Description Manufacturer Compare
5962R0052001VVX Buffer/Inverter Based Peripheral Driver, CDIP18 Renesas Electronics Corporation IS1-2981RH-Q vs 5962R0052001VVX
UDN2981A-T Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP18, DIP-18 Allegro MicroSystems LLC IS1-2981RH-Q vs UDN2981A-T
5962R0052001QVX Buffer/Inverter Based Peripheral Driver, CDIP18 Renesas Electronics Corporation IS1-2981RH-Q vs 5962R0052001QVX
UDS2981H Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 Allegro MicroSystems LLC IS1-2981RH-Q vs UDS2981H
5962R0052001QVC Buffer/Inverter Based Peripheral Driver, CDIP18 Renesas Electronics Corporation IS1-2981RH-Q vs 5962R0052001QVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS1-2981RH-Q by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS1-2981RH-Q by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IS1-2981RH-Q would you like to use for your alert(s)?
  • Please alert me when IS1-2981RH-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS1-2981RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS1-2981RH-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS1-2981RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS1-2981RH-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS1-2981RH-Q by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: