Switches
IS15ESBFP4RGB
NKK Switches
Description: Pushbutton Switch, SPDT, Off-(on), Momentary, 0.1A, 12VDC, Solder Terminal, Through Hole-straight,

Overview of IS15ESBFP4RGB by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IS15ESBFP4RGB by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y8271
Newark Display Switch, Lcd, 64 X 32 Pixels, Product Range:Is Series, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:100Ma, Contact Voltage Vdc:12V, Display Type:Lcd, Backlighting Colour:Red, Green, Blue Rohs Compliant: Yes |Nkk Switches IS15ESBFP4RGB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $84.9800
  • 25 $82.7800
  • 50 $77.0600
  • 100 $68.2500
  • 250 $61.2100
$61.2100 / $84.9800 Buy Now
DISTI # 360-3379-ND
DigiKey SW PROG DISPLAY SPST-NO 0.1A 12V Min Qty: 1 Lead time: 78 Weeks Container: Bulk 758
In Stock
  • 1 $44.0300
  • 100 $35.7750
$35.7750 / $44.0300 Buy Now
DISTI # 633-IS15ESBFP4RGB
Mouser Electronics Display Switches IS LCD 64x32 RGB COMPACT WIDE SCREEN RoHS: Compliant 50
  • 1 $71.6900
  • 10 $59.4000
  • 100 $57.3100
$57.3100 / $71.6900 Buy Now
DISTI # 71046971
RS Pushbutton Display Switch, 64x32 LCD, Red Grn Blu LED, SPST, SmartSwitch Series | NKK Switches IS15ESBFP4RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 10
  • 1 $55.0400
  • 5 $50.6300
  • 10 $46.7800
$46.7800 / $55.0400 Buy Now
Future Electronics IS Series Red/Green/Blue 64 x 32 Pixel Resolution OLED Smart Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box 0
Box
  • 1 $57.4300
  • 3 $56.4800
  • 4 $56.2300
  • 10 $55.4600
  • 15 $54.6900
$54.6900 / $57.4300 Buy Now
DISTI # IS15ESBFP4RGB
TTI Display Switches IS LCD 64x32 RGB COMPACT WIDE SCREEN Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 0
  • 10 $44.6000
  • 100 $41.6200
$41.6200 / $44.6000 Buy Now

CAD Models for IS15ESBFP4RGB by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS15ESBFP4RGB by NKK Switches

IS15ESBFP4RGB
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
NKK Switches
Actuator Travel
4.4958 mm
Actuator Type
PUSHBUTTON
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.2 mΩ
Contact Voltage(DC)-Max
12 V
Electrical Life
3000000 Cycle(s)
Illumination
LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-15 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. IS15ESBFP4RGB
    NKK Switches
    Pushbutton Switch, SPDT, Off-(on), Momentary, 0.1A, 12VDC, Solder Terminal, Through Hole-straight,
    VS

Related Parts for IS15ESBFP4RGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS15ESBFP4RGB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS15ESBFP4RGB by NKK Switches

Select Manufacturer
Which Manufacturer of IS15ESBFP4RGB would you like to use for your alert(s)?
  • Please alert me when IS15ESBFP4RGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS15ESBFP4RGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS15ESBFP4RGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS15ESBFP4RGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS15ESBFP4RGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS15ESBFP4RGB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: