IS206
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6

Overview of IS206 by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IS206 by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-IS206-ND
DigiKey 6PIN NON-BASE-LEAD TRANSISTOR DE Min Qty: 1040 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 1,040 $0.2191
$0.2191 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube 0
Tube
  • 9,100 $0.1429
$0.1429 Buy Now
DISTI # 77684292
Verical DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 Americas - 49920
  • 2,080 $0.1518
$0.1518 Buy Now
NAC Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube 0
  • 1 $0.2090
  • 520 $0.1518
  • 1,040 $0.1430
  • 2,080 $0.1408
$0.1408 / $0.2090 Buy Now

CAD Models for IS206 by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS206 by Isocom Components

IS206
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
PLASTIC, DIP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Want to compare parts?
  1. IS206
    Isocom Components
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
    VS

Related Parts for IS206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS206 by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS206 by Isocom Components

Select Manufacturer
Which Manufacturer of IS206 would you like to use for your alert(s)?
  • Please alert me when IS206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS206 by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: